LSZ52Y | Honeywell
Roller lever, Ø 50 mm, (W) 12.7 mm, for Limit switch, LSZ52Y
Unit Price (€ / pc.)
68.7106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.71 € *
Price list
Quantity
Price per unit*
10 pcs.
68.7106 €
25 pcs.
66.6400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjustable length lever, LSZ52Y, Honeywell
The LSZ52Y is an adjustable length lever 38 mm to 90 mm w Ø50,8 mm nylon roller.
Technical specifications
Width | 12.7 mm | |
diameter | 50 mm | |
Suitable for | Limit switch | |
Accessory Type | roller lever |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |