LSZ52C | Honeywell
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52C
Unit Price (€ / pc.)
63.2128 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement lever, LSZ52C, Honeywell
The LSZ52C is a replacement lever for most 1LS switches w adj. length 38 mm to 90 mm lever with Ø19 mm nylon roller.
Technical specifications
Version | roller lever | |
Width | 6.35 mm | |
diameter | 19 mm | |
Suitable for | Limit switch | |
Accessory Type | actuator |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365007 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |