9408-R | LEDLENSER

LEDLENSER P7R

Order No.: 19L9219
EAN: 4029113940801
MPN:
9408-R
LEDLENSER
default L
Image may differ
Unit Price (€ / pc.)
120.0710 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
120.07 € *
Price list
Quantity
Price per unit*
1 pcs.
120.0710 €
3 pcs.
108.0520 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Flashlight, 9408-R, LEDLENSER

The robust flashlights of the Ledlenser P-series offer a lot of power in a stylish design. Externally reduced to the essentials, they are packed with useful technologies, such as the Rapid Focus and the Advanced Focus System. This makes them a reliable companion for all outdoor enthusiasts and an indispensable helper in everyday life: for example, during power outages, renovations, cleaning up and rearranging and much more.

Technical Data

  • Length: 166 mm
  • Head diameter: 37 mm
  • Power supply: Battery
  • Material: Aluminium
  • Running time: up to 40 hours in the lowest setting
  • Light range: up to 210 meters
Technical specifications
Illuminant type LED
Version flashlight
Batteries 1 x 18650 Li-Ion 3.7 V 2200 mAh
diameter 37 mm
Explosion Safe No
Shell Material aluminum
Length 166 mm
Luminous flux 1000 lm
Reach 210 m
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Luminous flux
diameter
Shell Material
Length
Batteries
Reach
Rechargeable
Version
Explosion Safe
Illuminant type
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
diameter
Shell Material
Length
Batteries
Reach
Rechargeable
Version
Explosion Safe
Illuminant type
Degree of protection (IP)
LEDLENSER P7
Order No.:
 19L9222
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 P7_BLACK_GIFT BOX
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 63.58 € *
1 pcs.
63.5817 €
5 pcs.
57.2152 €
10 pcs.
51.5627 €
450 lm
30 mm
aluminum
130 mm
4 x AAA
260 m
No
flashlight
No
LED
IP54
LEDLENSER P7R
Order No.:
 19L9219
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 9408-R
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 120.07 € *
1 pcs.
120.0710 €
3 pcs.
108.0520 €
1000 lm
37 mm
aluminum
166 mm
1 x 18650 Li-Ion 3.7 V 2200 mAh
210 m
Yes
flashlight
No
LED
IP54
LED flashlight Ledlenser P17, 322 mm, 1000 lumens
Order No.:
 19L9230
Manufacturer:
 LEDLENSER
Manufacturer SKU:
 P17R CORE BLACK BOX
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 202.18 € *
1 pcs.
202.181 €
1200 lm
53 mm
aluminum alloy
290 mm
LiFePO4 6.4 V 5700 mAh
560 m
Yes
flashlight
LED
IP54