LLCCWORK | Workplace Lamps

LED work light

Order No.: 07L4085
EAN: 4099891440732
MPN:
LLCCWORK
LLCCWORK Workplace Lamps
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
9.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7461 €

LED workplace lamps, type CardioCell LED Work Light.

With 18 white LEDs, auto-start function on opening; Housing: plastic. LED: Super bright 13000MCD. Supplied with 3 batteries type AAA.

Type: LED Work Light, LED workplace luminaire

Technical specifications
Illuminant type LED
Batteries AAA
Explosion Safe No
Shell Material plastic
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes