10031283 | Fischer Elektronik
LED socket, 10031283
Unit Price (€ / pc.)
0.3011 € *
Available: 543 pcs.
Leadtime: 10 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3011 €
50 pcs.
0.2142 €
250 pcs.
0.1785 €
1000 pcs.
0.1523 €
2500 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sockets for 3.0 or 5.0 mm LEDs, type Fischer DH.
Made of glass fiber-reinforced polyamide. The sockets can be arranged in-line, stacked, in multiple rows, and in arrays; Color: black.
Technical attributes (type, LED-diameter. Dimension D): DH 3 R, for 3.0 mm LED, D 4.0 mm
Technical specifications
Suitable for | Optoelectronic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |