10588AA01 | fastpoint
LED socket, split, 10588AA01
Order No.: 32G1532
EAN: 4099879021649
MPN:
10588AA01
Unit Price (€ / pc.)
0.3808 € *
Available: 655 pcs.
Leadtime: 5 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.2725 €
250 pcs.
0.2273 €
1000 pcs.
0.1952 €
2500 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED sockets, split, type Fastpoint 105.
2-piece, self-locking; Material: PA 6.6. Color: black. Inflammability: UL94 V-2. Operating temperatures: –35°C to +85 °C.
For 3.0 mm LEDs.
Technical attributes (type, LED version, dimensions (A, B, C), drilled hole diameter (DH, panel thickness (PT)): 10588AA01, 2-pin, A 7.2, B 6.3, C 6.8, DH 6.4, PT 0.6 - 1.0 mm
Technical specifications
Colour | black | |
Suitable for | LED 3 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |