2632.8370 | Mentor
LED signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 8
Signal lamps with 8 LEDs, type Mentor 2632.
Diode diameter: 3.0 mm. Grid: 2.54 mm, horizontal or Vertical, with predetermined breaking point between the elements. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Horizontal.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 2632.8370, yellow, 2.1 V, 30 mA, 590 nm, 8.0/17 mcd
Connection | PCB connection | |
Number of LEDs | 8 | |
Diode Diameter | 3 mm | |
Farbe der Beleuchtung | yellow | |
Luminous intensity | 0.02 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Country of origin | TN |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |