70112232 | Barthelme
LED lamp, W2x4.6d, 0.3 lm, 12 V (DC), 12 V (AC), 60 °, clear, yellow
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
25 pcs.
5.0456 €
50 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Radiation angle | 60 ° | |
Version | clear | |
Dimmable | No | |
diameter | 5 mm | |
Colour of the LED | yellow | |
Length | 20 mm | |
Luminous flux | 0.3 lm | |
average nominal life | 30000 s | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 12 V | |
Rated current | 16 mA | |
Product type | LED | |
Socket version | W2x4.6d |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |