10006089 | Fischer Elektronik
LED holder, can be mounted in a row
Unit Price (€ / pc.)
0.4879 € *
Available: 390 pcs.
Leadtime: 1 Week **
LED sockets, type Fischer DDH 3.
Double-level holder for 90° mounting of LEDs with 3.0 mm diameter. Made of nylon, black; Inflammability class: UL 94 VDC0. Operating temperatures: –20 to +85 °C.
Type: DDH 3M, for in-line installation in the middle as required
Technical specifications
Suitable for | Optoelectronic |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |