Skip to content Skip to navigation menu

LED driver


Order No.: 69S5001

Manufacturer: RECOM

Series: RCD-24

Manufacturer No.: RCD-24-0.35
80099185


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.6981 €8.99
10 €9.9127 €8.33
20 €9.3058 €7.82
39 €8.687 €7.30
in stock 13 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product RCD-24-0.35 of RECOM at Bürklin Elektronik!

Product description

LED drivers, type Recom RCD-24.

DC-DC converter as constant current LED driver, UL/Railways certified, for PCB connection, short circuit- and thermal overload protection; Certifications: EN-50121-3-2, EN-60950-1, UL-60950-1. Dimmer function: PWM and analog. Residual ripple: 300 to 700 mA/1000 to 1200 mA, 150 mVpp/300 mVpp. Efficiency: max. 96 %. Dimensions: 22.1 x 12.55 x 8.5 mm,

Technical attributes (type, input voltage range, output current, output voltage): RCD-24-0.35, 4.5 to 36 V, 350 mA, 2.0 to 35 V



Product specification

Technical features
0.35 A
LED driver
blue
22.1 mm
THT
36 V
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: RECOM
Series: RCD-24
Manufacturer number: RCD-24-0.35
80099185
Country of origin: Taiwan
Customs tariff number: 85044090

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)