Q6F1CXXG24E | APEM
LED signal light, 24 V (AC), 24 V (DC), green, 10 mcd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: On Request **
LED-Signal lamp, Q6F1CXXG24E, APEM
LED 6mm, Flush, Chrome, LED Green, 24VDC, IP67
Technical specifications
Connection | solder connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 6 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.01 cd | |
Assembly | central Mounting | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |