Q14P1CXXR24E | APEM
LED signal light, 24 V (AC), 24 V (DC), red, 100 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
Order No.: 31G7035
EAN: 4099889581553
MPN:
Q14P1CXXR24E
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
LED-Signal lamp, Q14P1CXXR24E, APEM
LED 14mm, Prominent, Chrom, LED Rot, 24VDC, IP67
Features
- Custom engraving available
- Available in RGB
Technical specifications
Connection | solder connection/2.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 9.5 mm | |
Installation diameter | 14 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.1 cd | |
Assembly | central Mounting | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |