47130 | BLULAXA
LED lamp, E14, 5 W, 400 lm, 240 V (AC), 2700 K, 120 °, warm white, E
Order No.: 69N9162
EAN: 4260293191540
MPN:
47130
LED-REFLEKTORLAMPE 47130
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Radiation angle | 120 ° | |
Design | reflector | |
Width | 50 mm | |
Dimmable | No | |
diameter | 50 mm | |
Energy efficiency class | E | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 85 mm | |
Power | 5 W | |
Luminous flux | 400 lm | |
average nominal life | 25000 s | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | E14 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |