2002-880/1000-542 | WAGO
LED module with red LED (30-65 V), 2002-880/1000-542
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Leadtime: On Request **
LED module, 2002-880/1000-542, Wago
Component connector, 2-pole, LED red, 10.4 mm wide, operating temperature 85 °C max., multicolor
Technical specifications
Suitable for | connection terminal | |
Accessory Type | LED module with red LED (30-65 V) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |