48366 | BLULAXA
LED lamp, G13, 24 W, 2500 lm, 240 V (AC), 6500 K, 300 °, dull, cool white, F
Unit Price (€ / pc.)
13.4589 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
11.8524 €
50 pcs.
11.0313 €
150 pcs.
10.5553 €
500 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED tube, 48366, BLULAXA
LED glass tube 24 Watt KW 1.5m, starter included.
Technical Data
- Color temperature: 6500 K
- Luminous flux: 2500 lm
- Nominal wattage: 24 W
- Lamp life time: 25000 h
Technical specifications
Radiation angle | 300 ° | |
Version | dull | |
Design | tube form | |
Dimmable | No | |
Energy efficiency class | F | |
Colour of the LED | cool white | |
Colour temperature | 6500 K | |
Length | 1500 mm | |
Power | 24 W | |
Luminous flux | 2500 lm | |
average nominal life | 25000 h | |
Rated voltage (AC) | 240 V | |
Product type | LED | |
Socket version | G13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |