Unit Price (€ / pc.)
88.5122 € *
Available: 2 pcs.
Next delivery: 2 pcs. on 2024-05-03
Leadtime: 20 Weeks **
Total Price:
88.51 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5122 €
3 pcs.
85.8466 €
10 pcs.
82.9073 €
25 pcs.
80.6939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flashlight, 41286, Wiha
With integrated laser, UV and LED light it is a universal tool.
- The multifunctional flashlight brings light into the dark in three ways.
- In the LED light function, it offers two light levels, which allow it to be adapted to the given lighting conditions and thus improve the field of view.
- The practical holding clip and the magnetic positioning possibility allow free hands for further activities.
- Thanks to the built-in magnet, the flashlight can be positioned on most switchboards.
- In addition, the lamp head, which can be swivelled to the L-shape, allows a variable light alignment to the respective application.
- The integrated laser makes it easier to determine the position and transfer dimensions, e.g. for ceiling mounting of lamps.
- A random activation of the laser is prevented by the duty cycle of 2 seconds.
- In addition, the flashlight is also ideal for technical inspections thanks to integrated UV light.
Technical specifications
Illuminant type | LED | |
Version | flashlight with laser and UV light | |
Batteries | 3 x AAA | |
diameter | 30 mm | |
Explosion Safe | No | |
Shell Material | aluminum | |
Length | 152 mm | |
Luminous flux | 280 lm | |
Degree of protection (IP) | IPX4 | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |