280 150 60 | Werma
LED double flashing light, Ø 142 mm, red, 115-230 VAC, IP65
Unit Price (€ / pc.)
331.9624 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED double flashlight | |
diameter | 142 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 218 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 115-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |