01406 | Wiha

Pin wrench, 10 mm, hexagon, L 231 mm, 01406

Order No.: 06L719
EAN: 4010995014063
MPN:
01406
369 10,0 VERCHROMT
Series: 369
Wiha
01406 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
5 pcs.
8.1277 €
20 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-keys with hexagonal ball head, type Wiha 369.

Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.

Technical attributes (type, width across flats, overall length, leg size): 01406, 10 mm, 231 mm, 50 mm

Technical specifications
Version pin wrench
Size 10 mm
Length 231 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes