59.34.9.024.0050 | Finder
Coupling relay 4 Form C (NO/NC), 24 V (DC), 7 A, 250 V (AC), 59.34.9.024.0050
Unit Price (€ / pc.)
24.1927 € *
Available: 0 pcs.
Leadtime: On Request **
Coupling relay, 59.34.9.024.0050, Finder
Coupling relay for DIN-rail with screw terminals, 4 CO contact 7 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC suppression
Features
- AC coils and DC coils
- Supply status indication and coil suppression module as standard
- Identification label
- Cadmium Free contact material options
- 35 mm rail (EN 60715) mount
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 250 V | |
Rated current | 7 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |