58.33.9.024.0050 | Finder
Coupling relay 3 Form C (NO/NC), 24 V (DC), 10 A, 250 V (AC), 58.33.9.024.0050
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
10 pcs.
20.4918 €
50 pcs.
19.5874 €
150 pcs.
18.7901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling relay, 58.33.9.024.0050, Finder
Coupling relay for DIN-rail with screw terminals, 3 CO contact 10 A / 250 V AC coil voltage 24 V DC contact material AgNi, with integrated LED and EMC suppression
Features
- AC coils and DC coils
- Supply status indication and coil suppression module as standard
- Identification label
- UL Listing (certain relay/socket combinations)
- 35 mm rail (EN 50022) mounting
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Status display | LED, green |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |