10881MC94 | fastpoint
Knurled nut, M4, H 4 mm, inner Ø 8 mm, outer Ø 16 mm, steel, galvanized, DIN 467, 10881MC94
Order No.: 16H816
EAN: 4099889502442
MPN:
10881MC94
Unit Price (€ / pc.)
0.4046 € *
Available: 682 pcs.
Leadtime: 1 Week **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3094 €
50 pcs.
0.2582 €
100 pcs.
0.2225 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts, DIN 467, type Fastpoint 1087.
Full inner thread
Technical specifications
Version | knurled nut | |
Outer diameter | 16 mm | |
Thread size | M4 | |
Height | 4 mm | |
Inner diameter | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 467 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181699 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |