150 20 02 | Nuts, Washers, Rings
Knurled nut, M3, H 7 mm, outer Ø 12 mm, PA, 150 20 02
Order No.: 17H8180
EAN: 4099889504231
MPN:
150 20 02
Unit Price (€ / pc.)
0.1928 € *
Available: 371 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
50 pcs.
0.1476 €
100 pcs.
0.1226 €
500 pcs.
0.1059 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts made of PA 6.6, type 073.
Through-tapped.
Technical specifications
Version | knurled nut | |
Outer diameter | 12 mm | |
Colour | white | |
Thread size | M3 | |
Height | 7 mm | |
Material | PA |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |