CR-2016 | Panasonic
Lithium-button cell, CR2016, 3 V, 90 mAh
Order No.: 26A5057
EAN: 4099891613846
MPN:
CR-2016
Discontinued
Unit Price (€ / pc.)
0.6783 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, CR-2016, Panasonic
The CR2016 button cell has a proven track record for devices where conventional batteries cannot be used.
Features
- A complete range for use in numerous applications
- Can be used in a wide temperature range (-30 °C to +60 °C)
- Can be used in a large number of application areas
- No mercury added
Technical specifications
Connection | surface contact | |
Usage | watches/devices | |
Version | high drain | |
diameter | 20 mm | |
Height | 1 mm | |
IEC designation | CR2016 | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Nominal capacity | 90 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |