MA2731 | C.K Tools

Knife bag, (L x W x D) 84 x 67 x 67 mm, 109 g, MA2731

Order No.: 03L4640
EAN: 5013969962970
MPN:
MA2731
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available: 10 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
10.8885 €
50 pcs.
10.1507 €
150 pcs.
9.7104 €
*incl. VAT plus shipping costs
**Subject to prior sale

C.K Magma combines optimal functionality with creative style to deliver a range of

eye-catching, premium quality products that are truly smarter by design. Developed in

collaboration with an extensive panel of cross trade professionals, C.K Magma products

are designed to get the job done in style. With its modern and contemporary look, C.K Magma

is the preferred choice of trade professionals who aspire to look good both at work and at leisure.

Built to survive the rigours of every day work, C.K Magma products provide all the functionality,

comfort and protection trade professionals need.

- Cut proof plastic reinforced pocket

- Convenient storage for spare blades

- Strong belt clip to hook onto trousers/belt or loop to allow use with tool belts up to 75 mm wide

- Suitable for most common trimming knifes

- Dimensions: 84 x 70 x 67 mm

Technical specifications
Version knife bag
Width 67 mm
Weight 109 g
Length 84 mm
Material polyester
Depth 67 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
Mobile phone pouch, (L x W) 90 x 150 mm, 93 g, MA2741
Order No.:
 08L1081
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2741
Available: 1 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 16.93 € *
1 pcs.
16.9337 €
3 pcs.
15.2201 €
mobile phone pouch
150 mm
90 mm
93 g
polyester
Tool bag, without tools, (L x W x D) 200 x 100 x 90 mm, 118 g, MA2724
Order No.:
 05L1850
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2724
Available: 14 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 17.15 € *
1 pcs.
17.1479 €
10 pcs.
15.0892 €
50 pcs.
14.0658 €
150 pcs.
13.4470 €
500 pcs.
12.7568 €
90 mm
tool bag
100 mm
200 mm
118 g
polyester
without tools
No
Knife bag, (L x W x D) 84 x 67 x 67 mm, 109 g, MA2731
Order No.:
 03L4640
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2731
Available: 10 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
Total Price: 12.38 € *
1 pcs.
12.3760 €
10 pcs.
10.8885 €
50 pcs.
10.1507 €
150 pcs.
9.7104 €
67 mm
knife bag
67 mm
84 mm
109 g
polyester
Battery drill screwdriver bag, (L x W) 185 x 350 mm, 172 g, MA2737
Order No.:
 08L1078
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2737
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.27 € *
1 pcs.
20.2657 €
3 pcs.
18.2427 €
battery drill screwdriver bag
350 mm
185 mm
172 g
polyester