B65806J2204X000 | EPCOS

Klammer for RM core

Order No.: 82D6142
EAN: 4099889060645
MPN:
B65806J2204X000
B65806J2204X
Series: B658x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 6,422 pcs.
Leadtime: 14 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
50 pcs.
0.1868 €
250 pcs.
0.1547 €
1000 pcs.
0.1333 €
2500 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Yokes, type B65806.

Made of spring steel (tinned), with ground connection (type P2204X without ground connection); Order minimum: 2 per kit.

Technical attributes (type, AL value, material): B65806J2204X, yoke SMD

Technical specifications
Suitable for RM core RM 5
Accessory Type clamp
Logistics
Country of origin DE
Customs tariff number 85049017
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Klammer for RM core
Order No.:
 82D614
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65806B2203X000
Available: 1,680 pcs. Leadtime: 16 Weeks **
Total Price: 0.38 € *
1 pcs.
0.3808 €
10 pcs.
0.2380 €
50 pcs.
0.1702 €
250 pcs.
0.1416 €
1000 pcs.
0.1214 €
RM core RM 4/RM 5
clamp
Klammer for RM core
Order No.:
 82D788
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65808B2203X000
Available: 5,410 pcs. Leadtime: 20 Weeks **
Total Price: 0.43 € *
1 pcs.
0.4284 €
10 pcs.
0.2713 €
50 pcs.
0.1952 €
250 pcs.
0.1618 €
1000 pcs.
0.1380 €
RM core RM 6
clamp
Klammer for RM core
Order No.:
 82D6142
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65806J2204X000
Available: 6,422 pcs. Leadtime: 14 Weeks **
Total Price: 2.61 € *
10 pcs.
0.2606 €
50 pcs.
0.1868 €
250 pcs.
0.1547 €
1000 pcs.
0.1333 €
2500 pcs.
0.1178 €
RM core RM 5
clamp
Klammer for RM core
Order No.:
 83D350
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65888A2002X000
Available: 450 pcs. Leadtime: 1 Week **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
120 pcs.
0.7616 €
240 pcs.
0.7140 €
RM core RM 14
clamp
Klammer for RM core
Order No.:
 82D834
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65820B2001X000
Available: 169 pcs. Leadtime: 16 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3213 €
250 pcs.
0.2725 €
1000 pcs.
0.2344 €
2500 pcs.
0.2047 €
RM core RM 7
clamp
Klammer for RM core
Order No.:
 83D250
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65816A2002X000
Available: 1,315 pcs. Leadtime: 16 Weeks **
Total Price: 0.98 € *
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
RM core RM 12
clamp
Clamp for ELP core
Order No.:
 82D620
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65804P2204X000
Available: 3,180 pcs. Leadtime: 16 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
10 pcs.
0.2725 €
50 pcs.
0.1952 €
250 pcs.
0.1630 €
1000 pcs.
0.1392 €
ELP core
clamp