795-907700 | CONEC
Bend protection grommet, cable Ø 8.3 mm, L 27.5 mm, plastic, black, 795-907700
Order No.: 74F609
EAN: 4099891195373
MPN:
795-907700
Unit Price (€ / pc.)
0.6783 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection sleeve, 795-907700, CONEC
Cable sleeve for full metal hood.
Technical specifications
Colour | black | |
Cable diameter | 8.3 mm | |
Length | 27.5 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |