KML 7848 AU / PZ / 150 / SW | SCHÜTZINGER
Kelvin measuring lead with (plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, polyamide
Unit Price (€ / pc.)
43.0899 € *
Available: 0 pcs.
Leadtime: On Request **
Test lead, KML 7848 AU / PZ / 150 / SW, SCHÜTZINGER
1 coaxial safety lamella-basket plug, assembled on coaxial cable RG 174/U and tweezer.
This kelvin measuring lead has been especially developed for four-wire measurement.
Technical specifications
Connection (1) | plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 1 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1.5 m | |
contact surface | gold-plated | |
Material | polyamide | |
Stackable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |