XN200 | Xcelite
Scalpel, L 146 mm, XN200
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-05-29
Leadtime: 1 Week **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
9.0321 €
10 pcs.
8.5799 €
*incl. VAT plus shipping costs
**Subject to prior sale
KNIFE,PRECISION,MED.DUTY
Technical specifications
Version | scalpel | |
Weight | 45.36 g | |
Handle Material | steel | |
Length | 146 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |