C14G-HARSJT3X17(1,0)AWG-C13/2,50M GR7032 | FELLER

Extension line, International, C14-plug, straight on C13 jack, straight, HARSJT 3 x AWG 17, gray, 2.5 m

Order No.: 88F357
EAN: 4099891097523
MPN:
C14G-HARSJT3X17(1,0)AWG-C13/2,50M GR7032
FELLER
default L
front L
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 167 pcs.
Leadtime: 12 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.4736 €
100 pcs.
5.6763 €
250 pcs.
5.4621 €
1000 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cables, type Feller C14G/C13.

With ground contact; Cable: straight IEC appliance connector to EN 60320-2-2/E to straight IEC cord connector to EN 60320/C13. Cable type: HARSJT3x17 (1.0 ) AWG. Rated voltage: 250 VAC. Rated current: 10 A.

Type: gray, 2.5 m

Technical specifications
Connection (1) C14-plug, straight
Connection (2) C13 jack, straight
Version extension line
AWG cross-section AWG 17
Colour gray
Cable type HARSJT 3 x AWG 17
Cable length 2.5 m
Country code International
Cable cross-section 1 mm²
Rated current 10 A
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Logistics
Country of origin AT
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
AWG cross-section
Cable type
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
AWG cross-section
Cable type
Rated current
Extension line, International, C14-plug, straight on C13 jack, straight, HARSJT 3 x AWG 17, black, 2 m
Order No.:
 88F354
Manufacturer:
 FELLER
Manufacturer SKU:
 C14G-HARSJT3X17(1,0)AWG-C13/2,00M SW9005
Available: 0 pcs. Leadtime: 12 Weeks ** Next delivery: 2,437 pcs. on 2024-04-26
Total Price: 6.52 € *
1 pcs.
6.5212 €
10 pcs.
5.7358 €
100 pcs.
5.0337 €
250 pcs.
4.8433 €
1000 pcs.
4.5220 €
2 m
black
1 mm²
extension line
International
C13 jack, straight
C14-plug, straight
AWG 17
HARSJT 3 x AWG 17
10 A