24.0052-28 | Stäubli Electrical Connectors

Short circuit jumper, pitch 2.54 mm, 10 A, gold-plated, gray, 24.0052-28

Order No.: 40F4126
EAN: 4099889686432
MPN:
24.0052-28
KB1-2,54 GRAU
Series: Miniline
Stäubli Electrical Connectors
24.0052-28 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 990 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.6295 €
100 pcs.
3.4034 €
500 pcs.
3.1773 €
1000 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short circuit and connection bridges 1.0 mm type MC KB1-.

With 1.0 mm sockets, made of hard copper alloy, gold-plated; Insulation: PA, Rated current: max. 10 A, Operating temperature: -40 to +80 °C.

Version with grip tab Type MC KB1-.

Technical features (type, socket spacing, colour): KB1-2.54, 2.54 mm, gray

Technical specifications
Colour gray
contact surface gold-plated
Rated current 10 A
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes