1V15F1100 | APEM

Joystick 1V15F1100

Order No.: 12G2043
EAN: 4099889223996
MPN:
1V15F1100
Series: 1000
APEM
Image not available
Image may differ
Unit Price (€ / pc.)
29.1074 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
26 pcs.
29.1074 €

Joystick, 1V15F1100, APEM

The 1000 series joystick is a versatile low-cost switch joystick, ideal for light to medium duty environments where proportional control is not a necessity.

Features

  • Compact size
  • Robust construction
  • Single or dual axis
  • Gold plated contacts
Technical specifications
Connection solder connection
Version groping
Output signal 3 A
Handle conical
Degree of protection (IP) IP67
Voltage 240 VAC
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output signal
Connection
Voltage
Degree of protection (IP)
Version
Handle
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output signal
Connection
Voltage
Degree of protection (IP)
Version
Handle
Finger joystick 100212
Order No.:
 12G2008
Manufacturer:
 APEM
Manufacturer SKU:
 1D15F1500
Available: 50 pcs. Leadtime: 11 Weeks **
Total Price: 41.16 € *
1 pcs.
41.1621 €
5 pcs.
38.6869 €
15 pcs.
37.2113 €
50 pcs.
35.5691 €
150 pcs.
34.0816 €
6 A
solder connection
250 VAC
IP65
groping
conical
Finger joystick 100229
Order No.:
 12G2009
Manufacturer:
 APEM
Manufacturer SKU:
 1D16J1500
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 143.69 € *
11 pcs.
143.6925 €
16 A
open end cable
250 VAC
IP67
groping
Joystick 1V15F1100
Order No.:
 12G2043
Manufacturer:
 APEM
Manufacturer SKU:
 1V15F1100
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 29.11 € *
26 pcs.
29.1074 €
3 A
solder connection
240 VAC
IP67
groping
conical
Joystick 1D27F1500
Order No.:
 12G2042
Manufacturer:
 APEM
Manufacturer SKU:
 1D27F1500
Available: 0 pcs. Leadtime: On Request **
Total Price: 56.07 € *
26 pcs.
56.0728 €
6 A
solder connection
250 VDC
IP67
groping
conical