T4312 | C.K Tools

Japanese Pry Bar 10"

Order No.: 08L1278
EAN: 5013969246179
MPN:
T4312
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4803 €
- 10" - tool bag sized - Hot forged carbon steel alloy, hardened for strength and durability - 46 mm wide tip for precise removal with minimal damage - Flat heel for striking with a hammer - Size: 10" / 250 mm
Technical specifications
Logistics
Country of origin TW
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes