TIA-A | JBC
JBC thermometers, TIA-A
Order No.: 06L789
EAN: 8427327370715
MPN:
TIA-A
Unit Price (€ / pc.)
440.5737 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Resolution | 10 °C | |
Version | Thermometer | |
max. operating temperature | 500 °C | |
min. operating temperature | 20 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |