C120002 | JBC

Desoldering tip, conical, Ø 0.2 mm, (L) 50 mm, C120002

Order No.: 03L3254
EAN: 4099891393106
MPN:
C120002
Series: C120
JBC
default L
Image may differ
Unit Price (€ / pc.)
43.1137 € *
Available: 8 pcs.
Next delivery: 4 pcs. on 2024-04-30
Leadtime: 3 Weeks **
Total Price:
43.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1137 €

C120 series desoldering tips for the JBC PA120 micro desoldering tweezers.

The C120 series soldering tips are designed for soldering and desoldering chip components or dual in-line components to reduce processing time. With the micro desoldering tweezers, the tips can be aligned and used according to the user's requirements.



Features:
  • C120 series soldering tips are suitable for JBC PA120 micro desoldering tweezers
  • due to the excellent electroplating the tips have a good thermal performance
  • a very long shelf life for lead-free alloys
  • Soldering tips are supplied individually!
Technical specifications
Version desoldering tip
diameter 0.2 mm
Suitable for PA120
Length 50 mm
Peak type conical
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Peak type
Version
Length
Suitable for
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Peak type
Version
Length
Suitable for
Desoldering tip, Blade shape, Ø 5 mm, (L) 50 mm, C120005
Order No.:
 06L281
Manufacturer:
 JBC
Manufacturer SKU:
 C120005
Available: 4 pcs. Leadtime: 3 Weeks ** Next delivery: 2 pcs. on 2024-04-30
Total Price: 53.12 € *
1 pcs.
53.1216 €
5 mm
Blade shape
desoldering tip
50 mm
PA120
Desoldering tip, conical, Ø 0.2 mm, (L) 50 mm, C120002
Order No.:
 03L3254
Manufacturer:
 JBC
Manufacturer SKU:
 C120002
Available: 8 pcs. Leadtime: 3 Weeks ** Next delivery: 4 pcs. on 2024-04-30
Total Price: 43.11 € *
1 pcs.
43.1137 €
0.2 mm
conical
desoldering tip
50 mm
PA120
Desoldering tip, conical, Ø 0.5 mm, (L) 50 mm, C120006
Order No.:
 03L3256
Manufacturer:
 JBC
Manufacturer SKU:
 C120006
Available: 8 pcs. Leadtime: 3 Weeks ** Next delivery: 1 pcs. on 2024-04-30
Total Price: 43.11 € *
1 pcs.
43.1137 €
0.5 mm
conical
desoldering tip
50 mm
PA120
Desoldering tip, Ø 0.6 mm, (L) 50 mm, C120011
Order No.:
 06L287
Manufacturer:
 JBC
Manufacturer SKU:
 C120011
Available: 5 pcs. Leadtime: 3 Weeks **
Total Price: 44.43 € *
1 pcs.
44.4346 €
0.6 mm
desoldering tip
50 mm
PA120
Desoldering tip, conical, Ø 0.3 mm, (L) 50 mm, C120902
Order No.:
 06L289
Manufacturer:
 JBC
Manufacturer SKU:
 C120902
Available: 0 pcs. Leadtime: 3 Weeks ** Next delivery: 2 pcs. on 2024-04-30
Total Price: 44.43 € *
1 pcs.
44.4346 €
0.3 mm
conical
desoldering tip
50 mm
PA120