ICM50000 | Wachendorff

Interface converters

Order No.: 19K9108
EAN: 4099891473921
MPN:
ICM50000
Wachendorff
default L
front L
Image may differ
Unit Price (€ / pc.)
358.19 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
358.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
358.19 €

Interface converters, type Wachendorff ICM 5.

For DIN rail mounting. Interconnection of devices from RS-232 (9-pole SUB-D connector) to RS-485 or RS422 interfaces (via RJ 11 plug or terminal block), automatic RS-485 send/receive monitoring, galvanic isolation. Half-duplex (RS-485) and full-duplex (RS422) function. Parallel operation of up to 32 RS-485 receivers; Cable length: RS-232 max. 15 m, RS-485 max. 1200 m. Operating voltage: 9.0 to 26 VDC, max. 125 mA. Baud rate: 9600 to 115200 bps. Case: plastic. Operating temperatures: 0 to +50 °C.

Type: ICM 50000, interface converter

Technical specifications
Version interface converter
Output +/-5 VDC
Input +/-5 VDC
max. operating temperature 50 °C
min. operating temperature 0 °C
Assembly DIN rail
Logistics
Country of origin US
Customs tariff number 84733080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes