GRS3100-GE | Greisinger
Interface converters, RS232 for GMH 3xxx to PC, GRS3100-GE
Order No.: 21K8643
EAN: 4099891463601
MPN:
GRS3100-GE
601097
Unit Price (€ / pc.)
85.442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Interface converter, GRS3100-GE, Greisinger
Features
- Connection for PC: 9-pin DSub female connector
- Connection for GMH: jack plug 3.5mm
- Connection cable: approx. 1m
- Special features: galvanic isolation
- Connection cable: approx. 1m
- Connection for GMH: jack plug 3.5mm
Technical specifications
Version | RS232 | |
Suitable for | GMH 3xxx to PC | |
Accessory Type | interface converters |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |