METRISO PRIME10 | Gossen Metrawatt

Insulation tester

Order No.: 21K5393
EAN: 4012932128024
MPN:
METRISO PRIME10
M555A
Gossen Metrawatt
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5,944.05 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
5,944.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,944.05 €

Insulation measuring device, M555A, Gossen Metrawatt

High precision insulation, low resistance and voltage meter up to 40 TΩ with 10 kV test voltage

The high-precision insulation measuring instrument METRISO PRIME 10 was developed to check insulation damage and to protect against electric shock in supply networks. It is used to measure insulation resistance up to 40 TOhm at a freely adjustable test voltage between 50 - 10,000 V. Further advantages are the automatic measuring range switching / capacitance discharge; measurement of capacitance and temperature, low resistance as well as voltage measurement AC/DC 0 - 750 V. Measurement category CAT IV 600 V,

Technical specifications
Version insulation tester
Batteries AA
Measurement Standard VDE 0413
Degree of protection (IP) IP52
Logistics
Country of origin PL
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes