METRALINE ISO/CHECK | Gossen Metrawatt
Insulation measuring instrument
Order No.: 21K5358
EAN: 4012932123456
MPN:
METRALINE ISO/CHECK
M507C
Unit Price (€ / pc.)
708.05 € *
Available: 0 pcs.
Available in 7 Days: 24 pcs.
Leadtime: 1 Week **
Isloation Meter, M507C, Gossen Metrawatt
The test instrument enables measurements of the insulation resistance with test voltages between 50 V and 1000 V according to VDE 0413-1,-2 (EN 61557-1,-2). The measuring range extends from 100 kΩ to 10 GΩ.
Features
- Insulation resistance measurement with test voltages from 50 V to 1000 V
- Voltage measurement up to 600 V
- Measurement of overvoltage protection devices with test voltages from 50 V to 1000 V
- Table of common varistors can be displayed
- Digital display, color backlit OLED display
Technical specifications
Version | insulation tester | |
Batteries | 4 x AAA | |
Measurement Standard | VDE 0413-1 | |
Degree of protection (IP) | IP43 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |