707 020 | Rennsteig Werkzeuge

Stripping pliers for Single or Multi strand PVC insulated cables and large variety of PTFE and rubber insulated cables, 0.03-10 mm², L 195 mm, 200 g, 707 020

Order No.: 20L6634
EAN: 4049002026195
MPN:
707 020
R707 020
Series: 707
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
112.1575 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.1575 €

Stripping plier, 707 020, Rennsteig Werkzeuge

patented automatic self-adjusting stripping pliers "Multistrip 10", first stripping pliers that automatically adjusts itself to cross sections and insulation thickness, suitable for single and multi-wire cables with PVC insulation and a variety of special insulations, integrated cable cutter

Technical specifications
Version stripping pliers
Suitable for Single or Multi strand PVC insulated cables and large variety of PTFE and rubber insulated cables
Weight 200 g
Length 195 mm
Cable cross-section 0.03-10 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
Suitable for
Version
Length
1000V Insulated
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Suitable for
Version
Length
1000V Insulated
Weight
Stripping pliers for stripping pliers, 0.08-16 mm², L 195 mm, 200 g, 707 040
Order No.:
 20L6637
Manufacturer:
 Rennsteig Werkzeuge
Manufacturer SKU:
 707 040
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 119.82 € *
1 pcs.
119.8211 €
3 pcs.
116.2273 €
10 pcs.
112.2289 €
25 pcs.
109.2301 €
100 pcs.
104.4463 €
0.08-16 mm²
stripping pliers
stripping pliers
195 mm
No
200 g