MI 3109 PS | METREL

Installation tester

Order No.: 27K1313
EAN: 3831063420699
MPN:
MI 3109 PS
20991990
METREL
default L
Image may differ
Unit Price (€ / pc.)
4,046.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,046.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,046.00 €

Installation tester, MI 3109 PS, Metrel

MI 3109 EurotestPV Lite is a test instrument for photovoltaics (PV). It performs all the necessary tests required on photovoltaic systems. This includes all tests according to EN 62446, but also I-V characteristic measurements, calculation of STC values according to EN 61829 and power measurements on the DC and AC side of the inverter (single-phase only). The MI 3109 EurotestPV Lite is optimized for PV testing, therefore the autotest mode of operation is implemented, which is used to perform a complete set of tests required for the verification of PV systems according to EN 62446 with just one keystroke. Tests for initial testing of PV systems as well as periodic maintenance tests, evaluation tests or troubleshooting tests are possible with this device. With optional accessories, the same PV test functionality is available as with the MI 3108 EurotestPV.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Surge voltage category
Version
Batteries
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Batteries
Degree of protection (IP)
Installation tester
Order No.:
 27K1311
Manufacturer:
 METREL
Manufacturer SKU:
 MI 3108 PS
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,397.05 € *
1 pcs.
4,397.05 €
CAT III 600 V, CAT IV 300 V
installation tester
AA
IP40
Installation tester
Order No.:
 27K1313
Manufacturer:
 METREL
Manufacturer SKU:
 MI 3109 PS
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4,046.00 € *
1 pcs.
4,046.00 €
CAT III 600 V, CAT IV 300 V
installation tester
AA
IP40