PT06V30-18 | Labelident
Inspection date label, 18 to 23, Ø 30 mm, vinyl, PT06V30-18
Discontinued
Unit Price (€ / pc.)
1.7850 € *
Available: 475 pcs.
Leadtime: On Request **
Inspection date label, PT06V30-18, Labelident
Inspection date label, blue, self-adhesive vinyl film for indoor and outdoor use, operating temperature range: - 20 to +80 °C.
Technical specifications
Number of labels | 12 | |
Version | Inspection date label | |
diameter | 30 mm | |
Operational temperature | -20 °C to 80 °C | |
Colour | blue | |
Material | vinyl | |
Period | 18 to 23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |