ESB101.16(R2) | CAMTEC

Inrush current limiter, 16 A, 220-240 VAC, ESB101.16(R2)

Order No.: 46G470
EAN: 4099889175455
MPN:
ESB101.16(R2)
Series: ESB101
CAMTEC
ESB101.16(R2) CAMTEC Overvoltage Protection
Image may differ
Unit Price (€ / pc.)
43.673 € *
Available: 71 pcs.
Leadtime: 3 Weeks **
Total Price:
43.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.673 €

Inrush current limiter, ESB101.16(R2), CAMTEC

The ESB101.16(R2) is a budget-priced inrush peak current limiter for high loads in LED applications, complex automation systems and in the machine building. This product offers effective and interference free operation with capacitive loads. It is simple to integrate into existing equipment. Also is self-powering and does not require an external power supply.

Features

  • Wall mount
  • Integrated bypass relay
  • Integrated thermal protection
  • IP20 UL94V-0 case DIN43880 for DIN/VDE0603 cutout box
Technical specifications
Connection Spring terminals
Version inrush current limiter
Assembly DIN rail
Rated current 16 A
Voltage 220-240 VAC
Logistics
Country of origin DE
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes