VSMB2000X01 | Vishay
Infrared LED, VSMB2000X01
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
IR LEDs, type Vishay VSMB20.
High-speed, high radiated power and radiation intensity, AEC-Q101 qualified; Dimensions: 2.3 x 2.3 x 2.8 mm. Operating temperatures: –40 to +85 °C.
Technical attributes (type, wavelength, radiation angle, package design (GW gullwing, RGW reverse gullwing)): VSMB2000X01, 940 nm, ±12°, RGW
Technical specifications
Radiation angle | 24 ° | |
Forward Current | 100 mA | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Power loss | 160 mW | |
Wavelength | 940 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
MSL | MSL 2A |
Original Packaging | Reel with 6,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |