ECW1J-B24-BC0024L | Bourns Electronics GmbH

Incremental encoder, 10 V, impulses 24, ECW1J-B24-BC0024L

Order No.: 18G472
EAN: 4099889450408
MPN:
ECW1J-B24-BC0024L
Series: ECW
Bourns Electronics GmbH
ECW1J-B24-BC0024L Bourns Electronics GmbH Motion Sensors
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 76 pcs.
Leadtime: 15 Weeks **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
5.8905 €
90 pcs.
5.1646 €
180 pcs.
4.9623 €
1035 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Incremental encoder, ECW1J-B24-BC0024L, Bourns Electronics GmbH

Bushing mount; Features: channel A with clockwise 90° phase offset leading channel B. Output: 2-bit Gray code, 24 pulse/rev. Resistance open/closed circuit: max. 5.0 ohm/min. 100 kohm. Contact rating: 10 mA at 10 VDC, max. 0.1 W. Speed: max. 120 rpm. Operating temperatures: -40 to +85 °C. Useful life: 200000 rotations. Degree of protection: IP 40. Dimension L: 24 mm.

For PCB mounting, with clip, type ECW..

Type: ECW1J-B24-BC0024L, rotary encoder.

Technical specifications
Version incremental encoder
Voltage 10 V
Pulses per revolution 24
Logistics
Country of origin MX
Customs tariff number 85365015
MSL MSL 1
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes