PH9400.111ANLT | Pulse Electronics GmbH

Impuls Transformer 1:1:1 5000Vrms 8GullWing SMD

Order No.: 12C118
EAN: 4099891343552
MPN:
PH9400.111ANLT
XFMR,GATE DRIVE,SIDE CAR, NPB
Series: PH9400
Pulse Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
3.9389 €

Power Transformer PH9400.111ANLT

Technical specifications
Width 16.5 mm
Height 14.2 mm
Length 16.7 mm
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes