IR-730-EUR | BEHA-AMPROBE
BEHA-AMPROBE infrared thermometers, IR-730-EUR, 4308517
Order No.: 27K3011
EAN: 95969661362
MPN:
IR-730-EUR
4308517
Unit Price (€ / pc.)
257.04 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Infrared Thermometer, IR-730-EUR, BEHA-AMPROBE
The Beha-Amprobe IR-700-EUR series infrared thermometers form a complete family of powerful diagnostic instruments for use in heating, ventilation, air conditioning, refrigeration, electrical engineering, industrial maintenance, automotive, quality control and fire protection.
Features
- Measuring spot marking by laser
- Handy and compact housing in pistol shape
Technical specifications
Resolution | 0.1 °C | |
Version | Infrared thermometer | |
Distance/measuring point ratio | 30:1 | |
Accuracy | ±1.8 % | |
max. operating temperature | 1250 °C | |
min. operating temperature | -32 °C | |
Response Time | 250 ms | |
Relative Humidity Range | 0 to 75 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |