DZ5CE005L6 | Schneider Electric
Insulated Wire end ferrule, 0.5 mm², 12 mm long, NF C 63-023, white, DZ5CE005L6
Order No.: 02P5555
EAN: 4099889616088
MPN:
DZ5CE005L6
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | white | |
Isolated | Yes | |
Length | 12 mm | |
Cable cross-section | 0.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |