DZ5CE042D | Schneider Electric
Insulated Wire end ferrule, 4.0 mm², 17 mm long, DIN 46228/4, gray, DZ5CE042D
Order No.: 02P5579
EAN: 4099889616309
MPN:
DZ5CE042D
Unit Price (€ / pc.)
0.0762 € *
Available: 4,000 pcs.
Leadtime: 3 Weeks **
Technical specifications
Colour | gray | |
Isolated | Yes | |
Length | 17 mm | |
Cable cross-section | 4.0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |