DZ5CA253D | Schneider Electric
Insulated Wire end ferrule, 25 mm², 36 mm long, DIN 46228/4, yellow, DZ5CA253D
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | yellow | |
Isolated | Yes | |
Length | 36 mm | |
Cable cross-section | 25 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |