04003 211 111 | VARTA
Alkali manganese-Battery, 1.5 V, LR03, AAA, round cell, surface contact, 04003 211 111
Unit Price (€ / pc.)
0.6426 € *
Available: 969 pcs.
Leadtime: 1 Week **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
200 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial PRO AAA piece, 04003 211 111, Varta
Anwendung:
- LED Flashlights
- Battery operated toy
- wireless mouse
Technical specifications
Connection | surface contact | |
Usage | industrial applications | |
Version | round cell | |
diameter | 10.5 mm | |
Size | AAA | |
Height | 44.5 mm | |
IEC designation | LR03 | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 1.25 Ah | |
Rated voltage | 1.5 V | |
other designation | micro | |
Technology | alkali manganese |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |